- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- PM-5R0H105-R
PM-5R0H105-R
Eaton Electronics / Bussmann
Cap Supercap 1F 5V -20% to 80% (22 X 17.3 X 9mm) Radial Aluminum Oval Can 11.8mm 10uA 0.2 Ohm 1000h 60A°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cap Supercap 1F 5V -20% to 80% (22 X 17.3 X 9mm) Radial Aluminum Oval Can 11.8mm 10uA 0.2 Ohm 1000h 60A°C Bulk
Search Keywords: PM5R0H105R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PM-5R0H105-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:12280F
-
Voltage:52303VDC
-
Equivalent Series Resistance:0.2 Ohm
-
Leakage Current:10 uA
-
Termination Style:Radial2301
-
Mounting:Through Hole2291
-
Dimension:222295(Max) x 17.3(Max) x 9(Max)mm
-
Operating Temperature:-40 to 60 °C
-
Lead Pitch For Radial:11.8 mm
-
Tolerance:-202302% to 802302%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,352
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$16.14
10
$15.90
25
$15.66
50
$11.74
75
$10.96
100 +
$10.74
Click for Quote
Log in
to unlock special pricing