- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- PCH-5-R
Eaton Electronics / Bussmann
PCH-5-R
Fuse Subminiature Fast Acting 5A 125V Radial 8.89 X 4.67 X 8.76mm Carton
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Subminiature Fast Acting 5A 125V Radial 8.89 X 4.67 X 8.76mm Carton
Search Keywords: PCH5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PCH-5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Subminiature
-
Fuse Size:8.89 x 4.67 x 8.76 mm
-
Acting:Fast
-
Current Rating:5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:400 V
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is PCH-5-R RoHS compliant?
Yes, PCH-5-R is RoHS compliant.
What is the lead time for PCH-5-R?
The standard lead time for PCH-5-R is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
15 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$12.52
25
$11.34
50
$10.84
100
$10.52
250
$9.95
500
$9.68
1,000 +
$9.55
Click for Quote
Log in
to unlock special pricing