Available Replacements
Alternative Packaging
BK/PCH-1
BK/PCH-1

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
ROHs Equivalent
PCH-1-R
PCH-1-R

Eaton Electronics / Bussmann

In Stock: 155

Minimum Order: 9

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Subminiature Non-Time Delay Acting 1A 250V Radial 8.89 X 4.67 X 8.76mm Plastic

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Subminiature Non-Time Delay Acting 1A 250V Radial 8.89 X 4.67 X 8.76mm Plastic
Search Keywords: PCH1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    PCH-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Subminiature
  • Fuse Size:
    8.89 x 4.67 x 8.76 mm
  • Acting:
    Non-Time Delay
  • Current Rating:
    1 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    450 V
  • Fuse Material:
    Plastic
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!