help desk software
Image is representational - see mfr. specs

Fuse Subminiature Fast Acting 5A 125V Radial 8.89 X 4.67 X 8.76mm CSA/UL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Subminiature Fast Acting 5A 125V Radial 8.89 X 4.67 X 8.76mm CSA/UL
Search Keywords: PCD5R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    PCD-5-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Subminiature
  • Fuse Size:
    8.89 x 4.67 x 8.77 mm
  • Acting:
    Fast
  • Current Rating:
    5 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    400 V
  • Fuse Material:
    N/A
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
12 Weeks can ship 2/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.777
5
$7.070
10
$6.300
25
$6.230
50
$5.490
100
$5.350
250
$5.330
500 +
$5.300
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
3,039
Minimum Order:
5