Available Replacements
Alternative Packaging
BK/PCC-3/4 BK/PCC-3/4 Eaton Electronics / Bussmann
BK/PCC-3/4

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1

View Product
ROHs Equivalent
PCC-3/4-R PCC-3/4-R Eaton Electronics / Bussmann
PCC-3/4-R

Eaton Electronics / Bussmann

In Stock: 20

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

PCC-3/4

Fuse Subminiature Non-Time Delay Acting 0.75A 250V Radial 7.62 X 2.41 X 4.32mm Plastic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Subminiature Non-Time Delay Acting 0.75A 250V Radial 7.62 X 2.41 X 4.32mm Plastic
Search Keywords: PCC34
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: PCC-3/4
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Subminiature
Fuse Size: 7.62 x 2.41 x 4.32 mm
Acting: Non-Time Delay
Current Rating: 0.75 A
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 450 V
Fuse Material: Plastic
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PCC-3/4 discontinued?
Yes, PCC-3/4 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PCC-3/4 RoHS compliant?
No, PCC-3/4 is not RoHS compliant.
What is the lead time for PCC-3/4?
The standard lead time for PCC-3/4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 128
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.64
10
$5.36
25
$5.10
50
$4.84
100
$4.59
250
$4.37
500 +
$4.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!