Available Replacements
Alternatif paketleme
BK/PCC-2-1/2-R BK/PCC-2-1/2-R Eaton Electronics / Bussmann
BK/PCC-2-1/2-R

Eaton Electronics / Bussmann

In Stock: 416

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

PCC-2-1/2-R

Fuse Subminiature Fast Acting 2.5A 250V Radial 8.89 X 4.67 X 8.76mm CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Subminiature Fast Acting 2.5A 250V Radial 8.89 X 4.67 X 8.76mm CSA/UL
Search Keywords: PCC212R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: PCC-2-1/2-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Subminiature
Fuse Size: 7.62 x 2.41 x 4.32 mm
Acting: Fast
Current Rating: 2.5 A
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 450 V
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PCC-2-1/2-R RoHS compliant?
Yes, PCC-2-1/2-R is RoHS compliant.
What is the lead time for PCC-2-1/2-R?
The standard lead time for PCC-2-1/2-R is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
Minimum Order Quantity:
10
29 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.87
25
$7.22
50
$6.94
100
$6.66
250
$6.28
500
$6.01
1,000
$5.72
2,500 +
$5.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!