- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- PCC-1/2-R
PCC-1/2-R
Eaton Electronics / Bussmann
Fuse Subminiature Fast Acting 0.5A 250V Radial 8.89 X 4.67 X 8.76mm CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Subminiature Fast Acting 0.5A 250V Radial 8.89 X 4.67 X 8.76mm CSA/UL
Search Keywords: PCC12R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PCC-1/2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Subminiature
-
Fuse Size:7.62 x 2.41 x 4.32 mm
-
Acting:Fast
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:450 V
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$7.15
25
$6.00
100
$5.55
250
$5.31
500
$5.10
1,000
$4.96
2,500
$4.83
5,000 +
$4.76
Click for Quote
Log in
to unlock special pricing