Available Replacements
Alternative Packaging
BK/PCB-4-R
BK/PCB-4-R

Eaton Electronics / Bussmann

In Stock: 883

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Subminiature Fast Acting 4A Radial 8.89 X 4.67 X 8.77mm Carton

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance Guarantee
Description +
Fuse Subminiature Fast Acting 4A Radial 8.89 X 4.67 X 8.77mm Carton
Search Keywords: PCB4R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    PCB-4-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Subminiature
  • Fuse Size:
    8.89 x 4.67 x 8.77 mm
  • Acting:
    Fast
  • Current Rating:
    4 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    450 V
  • Fuse Material:
    N/A
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!