- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- PCB-1/2
Eaton Electronics / Bussmann
PCB-1/2
Fuse Subminiature Non-Time Delay Acting 0.5A 250V Radial 8.89 X 4.67 X 8.77mm Plastic
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PCB-1/2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature
-
Fuse Size:8.89 x 4.67 x 8.77 mm
-
Acting:Non-Time Delay
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:450 V
-
Fuse Material:Plastic
-
Mounting:Through Hole
-
-
- Item discontinued