Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

OJ2/J

Accessory - A2000 & LP2000 Series Terminal Blocks - Jumper - OJ Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Accessory - A2000 & LP2000 Series Terminal Blocks - Jumper - OJ Series.
Search Keywords: OJ2J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: OJ2/J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Jumper
Number of Contacts: 1
Maximum Voltage Rating: 300 V
Maximum Current Rating: 30 A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OJ2/J RoHS compliant?
Yes, OJ2/J is RoHS compliant.
What is the lead time for OJ2/J?
The standard lead time for OJ2/J is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 621
Can Ship immediately
On Order:
1,500   can ship 12/28/26
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.8042
500
$0.5341
1,000
$0.4917
2,500
$0.4685
5,000
$0.4537
7,500
$0.4526
10,000
$0.4514
15,000 +
$0.4503
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!