- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Thermistors & RTDs ›
- NT04104F3950B1H
NT04104F3950B1H
Eaton Electronics / Bussmann
NTC 0402 10K 1% 3950 B 3%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
NTC 0402 10K 1% 3950 B 3%
Search Keywords: NT04104F3950B1H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NT04104F3950B1H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
7,500
$0.0620
10,000
$0.0611
30,000
$0.0586
50,000
$0.0578
100,000
$0.0563
150,000
$0.0555
250,000 +
$0.0546
Click for Quote
Log in
to unlock special pricing