- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- NOS-30
Eaton Electronics / Bussmann
NOS-30
Fuse Class K5 30A 600V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NOS-30
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
10 -
Type:Class K5
-
Fuse Size:139.7 x 26.92 mm
-
Acting:N/A
-
Current Rating:30 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder