- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- NOS-125
NOS-125
Eaton Electronics / Bussmann
Fuse Class H 125A 600V Holder Carton CSA/UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class H 125A 600V Holder Carton CSA/UL
Search Keywords: NOS125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NOS-125
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Class H
-
Fuse Size:N/A
-
Acting:N/A
-
Current Rating:125 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$213.25
3
$202.59
5 +
$192.46
Click for Quote
Log in
to unlock special pricing