- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- NOS-10
NOS-10
Eaton Electronics / Bussmann
Fuse Class K5 10A 600V Holder Cartridge 127 X 20.57mm Carton CSA/UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class K5 10A 600V Holder Cartridge 127 X 20.57mm Carton CSA/UL
Search Keywords: NOS10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NOS-10
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
10 -
Type:Class K5
-
Fuse Size:127 x 20.57 mm
-
Acting:N/A
-
Current Rating:10 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$40.40
5
$38.38
10
$36.46
30
$34.64
50
$32.91
100 +
$31.26
Click for Quote
Log in
to unlock special pricing