- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- NITD32M50
NITD32M50
Eaton Electronics / Bussmann
Fuse HRC 50A 415V Stud Mount Lug 17.5 X 55mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse HRC 50A 415V Stud Mount Lug 17.5 X 55mm
Search Keywords: NITD32M50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NITD32M50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
20 -
Type:HRC6209
-
Fuse Size:17.5 X 556191mm
-
Acting:N/A
-
Current Rating:50 A
-
Maximum AC Voltage Rating:415 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Stud Mount6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$40.31
10
$38.30
15
$36.38
20 +
$34.56
Click for Quote
Log in
to unlock special pricing