help desk software
Image is representational - see mfr. specs

Fuse HRC 10A 550V Stud Mount Lug 13.8 X 54.5mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse HRC 10A 550V Stud Mount Lug 13.8 X 54.5mm
Search Keywords: NITD10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    NITD10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    HRC
  • Fuse Size:
    13.8 x 54.5 mm
  • Acting:
    N/A
  • Current Rating:
    10 A
  • Maximum AC Voltage Rating:
    550 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Stud Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
2
6 Weeks can ship 1/5/26
Backorder
Price (USD)
Qty
Unit Price
2
$17.02
10
$15.36
20
$14.59
60
$13.86
100
$13.17
260 +
$12.51
Click for Quote
Log in to unlock special pricing