- Home ›
- All Products›
- MPI4020V2-R22-R
MPI4020V2-R22-R
Eaton Electronics / Bussmann
IND 0.22uH 12.5A 4.4x4.2x1.8 SMT 2Pads
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND 0.22uH 12.5A 4.4x4.2x1.8 SMT 2Pads
Search Keywords: MPI4020V2R22R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MPI4020V2-R22-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
750
$1.830
1,500
$1.126
2,250
$0.892
3,000 +
$0.874
Click for Quote
Log in
to unlock special pricing