- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MPI4015V2-6R8-R
MPI4015V2-6R8-R
Eaton Electronics / Bussmann
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 2A 0.207Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 2A 0.207Ohm DCR T/R
Search Keywords: MPI4015V26R8R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MPI4015V2-6R8-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
972
Can Ship immediately
On Order:
3,000
can ship 6/15/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$1.8400
500
$1.8100
750
$1.7800
1,500
$1.1000
2,250
$0.8680
3,000 +
$0.8507
Click for Quote
Log in
to unlock special pricing