- Home ›
- All Products›
- MPI4012V2-1R0-R
MPI4012V2-1R0-R
Eaton Electronics / Bussmann
Inductor Power Shielded Wirewound 1uH 20% 100KHz 4.3A 0.0465Ohm DCR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Shielded Wirewound 1uH 20% 100KHz 4.3A 0.0465Ohm DCR
Search Keywords: MPI4012V21R0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MPI4012V2-1R0-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,000
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
12 Weeks
can ship
9/3/26