- Home ›
- All Products›
- MPI2010V1-1R5-R
MPI2010V1-1R5-R
Eaton Electronics / Bussmann
Ind High Current Unshielded 1.5uH 20% 1MHz 2.4A T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Ind High Current Unshielded 1.5uH 20% 1MHz 2.4A T/R
Search Keywords: MPI2010V11R5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MPI2010V1-1R5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
3000
Price (USD)
Qty
Unit Price
3,000
$0.206
6,000
$0.200
9,000
$0.185
12,000
$0.182
27,000
$0.170
51,000
$0.167
102,000 +
$0.161
Click for Quote
Log in
to unlock special pricing