- Home ›
- All Products›
- MOVTP20V275T
MOVTP20V275T
Eaton Electronics / Bussmann
TPMOV 20mm 275Vac
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
TPMOV 20mm 275Vac
Search Keywords: MOVTP20V275T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOVTP20V275T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
640
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,320
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$3.17
250
$3.12
500
$3.08
1,000
$3.03
1,280
$2.99
2,560
$1.58
3,840
$1.11
5,120 +
$1.09
Click for Quote
Log in
to unlock special pricing