- Home ›
- All Products›
- MOVTP20V275N
MOVTP20V275N
Eaton Electronics / Bussmann
Varistor Metal Oxide 275VAC 100A 473V 14mm Through Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Varistor Metal Oxide 275VAC 100A 473V 14mm Through Hole Bulk
Search Keywords: MOVTP20V275N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOVTP20V275N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
640
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,160
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
60
$2.7900
250
$2.7500
500
$2.7100
1,000
$2.6700
1,280
$2.6300
2,560
$1.3900
3,840
$0.9782
5,120 +
$0.9588
Click for Quote
Log in
to unlock special pricing