- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breaker Accessories ›
- MOVTP20V130N
MOVTP20V130N
Eaton Electronics / Bussmann
TPMOV 20mm 130Vac
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
TPMOV 20mm 130Vac
Search Keywords: MOVTP20V130N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOVTP20V130N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
640
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Ships today, if you order in
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
60
$2.734
250
$2.693
500
$2.653
1,000
$2.613
1,280
$2.574
2,560
$1.363
3,840
$0.959
5,120 +
$0.940
Click for Quote
Log in
to unlock special pricing