- Home ›
- All Products›
- MOVTP14V300N
MOVTP14V300N
Eaton Electronics / Bussmann
TPMOV 14mm 300Vac
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
TPMOV 14mm 300Vac
Search Keywords: MOVTP14V300N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOVTP14V300N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,590
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1500
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$2.215
250
$2.210
500
$2.204
1,000
$2.198
1,500
$2.193
3,000
$1.161
4,500
$0.817
6,000 +
$0.801
Click for Quote
Log in
to unlock special pricing