- Home ›
- All Products›
- MLVC40V100C1500
Eaton Electronics / Bussmann
MLVC40V100C1500
MLVC40 MLV 100A 120V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MLVC40 MLV 100A 120V
Search Keywords: MLVC40V100C1500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MLVC40V100C1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Frequently Asked Questions
Is MLVC40V100C1500 RoHS compliant?
Yes, MLVC40V100C1500 is RoHS compliant.
What is the lead time for MLVC40V100C1500?
The standard lead time for MLVC40V100C1500 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
625
$2.36
1,250
$1.46
1,875
$1.16
2,500 +
$1.13
Click for Quote
Log in
to unlock special pricing