- Home ›
- All Products›
- MLVC40V018C4500
MLVC40V018C4500
Eaton Electronics / Bussmann
MLVC40 MLV 018A 22V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MLVC40 MLV 018A 22V
Search Keywords: MLVC40V018C4500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MLVC40V018C4500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
625
$2.12
1,250
$1.31
1,875
$1.03
2,500 +
$1.01
Click for Quote
Log in
to unlock special pricing