- Home ›
- All Products›
- MLVC32V150C550
MLVC32V150C550
Eaton Electronics / Bussmann
MLVC32 MLV 150A 180V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MLVC32 MLV 150A 180V
Search Keywords: MLVC32V150C550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MLVC32V150C550
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
625
$1.199
1,250
$0.738
1,875
$0.584
2,500 +
$0.572
Click for Quote
Log in
to unlock special pricing