- Home ›
- All Products›
- MLVC22V030C2200
MLVC22V030C2200
Eaton Electronics / Bussmann
MLVC22 MLV 030A 42V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MLVC22 MLV 030A 42V
Search Keywords: MLVC22V030C2200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MLVC22V030C2200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
750
$0.9126
1,500
$0.5616
2,250
$0.4446
3,000 +
$0.4357
Click for Quote
Log in
to unlock special pricing