- Home ›
- All Products›
- MLVC18V042C1000
Eaton Electronics / Bussmann
MLVC18V042C1000
MLVC18 MLV 042A 56V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MLVC18 MLV 042A 56V
Search Keywords: MLVC18V042C1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MLVC18V042C1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MLVC18V042C1000 RoHS compliant?
Yes, MLVC18V042C1000 is RoHS compliant.
What is the lead time for MLVC18V042C1000?
The standard lead time for MLVC18V042C1000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
750
$0.6440
1,500
$0.4830
2,250
$0.4508
3,000 +
$0.4418
Click for Quote
Log in
to unlock special pricing