- Home ›
- All Products›
- MLVC13V033C700
MLVC13V033C700
Eaton Electronics / Bussmann
Varistor Zinc Oxide 33VAC/23.3VDC 700pF 79V 45V 1210 SMD Emboss T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Varistor Zinc Oxide 33VAC/23.3VDC 700pF 79V 45V 1210 SMD Emboss T/R
Search Keywords: MLVC13V033C700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MLVC13V033C700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,500
$0.3675
2,250
$0.3430
3,000 +
$0.3361
Click for Quote
Log in
to unlock special pricing