- Home ›
- All Products›
- MLVC12V038C170
MLVC12V038C170
Eaton Electronics / Bussmann
MLVC12 MLV 038A 51V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MLVC12 MLV 038A 51V
Search Keywords: MLVC12V038C170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MLVC12V038C170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
824
Can Ship immediately
You may purchase all in-stock quantity of 824
Stock lot only:
824
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.2805
3,000
$0.2439
6,000
$0.2370
9,000
$0.2305
12,000
$0.2271
27,000
$0.2214
51,000 +
$0.2181
Click for Quote
Log in
to unlock special pricing