- Home ›
- All Products›
- MLVC12V033C180
MLVC12V033C180
Eaton Electronics / Bussmann
MLVC12 MLV 033A 45V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MLVC12 MLV 033A 45V
Search Keywords: MLVC12V033C180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MLVC12V033C180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,000
$0.2500
3,000
$0.2391
6,000
$0.2324
9,000
$0.2260
12,000
$0.2255
27,000
$0.2171
51,000 +
$0.2166
Click for Quote
Log in
to unlock special pricing