- Home ›
- All Products›
- MLVC08V042C100
MLVC08V042C100
Eaton Electronics / Bussmann
MLVC08 MLV 042A 56V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MLVC08 MLV 042A 56V
Search Keywords: MLVC08V042C100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MLVC08V042C100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
4,000
$0.1333
8,000
$0.1314
12,000
$0.1260
28,000
$0.1211
52,000
$0.1207
100,000 +
$0.1204
Click for Quote
Log in
to unlock special pricing