- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- MLVC08V018C360
Eaton Electronics / Bussmann
MLVC08V018C360
MLVC08 MLV 018A 25V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MLVC08 MLV 018A 25V
Search Keywords: MLVC08V018C360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MLVC08V018C360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Frequently Asked Questions
Is MLVC08V018C360 RoHS compliant?
Yes, MLVC08V018C360 is RoHS compliant.
What is the lead time for MLVC08V018C360?
The standard lead time for MLVC08V018C360 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
12 Weeks
can ship
11/30/26