- Home ›
- All Products›
- MLVC08V018C180
Eaton Electronics / Bussmann
MLVC08V018C180
MLVC08 MLV 018A 25V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MLVC08 MLV 018A 25V
Search Keywords: MLVC08V018C180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MLVC08V018C180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Frequently Asked Questions
Is MLVC08V018C180 RoHS compliant?
Yes, MLVC08V018C180 is RoHS compliant.
What is the lead time for MLVC08V018C180?
The standard lead time for MLVC08V018C180 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
4,000
$0.1465
8,000
$0.1430
12,000
$0.1410
28,000
$0.1368
52,000
$0.1337
100,000 +
$0.1306
Click for Quote
Log in
to unlock special pricing