- Home ›
- All Products›
- MLVC08V012C420
Eaton Electronics / Bussmann
MLVC08V012C420
MLVC08 MLV 012A 18V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MLVC08 MLV 012A 18V
Search Keywords: MLVC08V012C420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MLVC08V012C420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Frequently Asked Questions
Is MLVC08V012C420 RoHS compliant?
Yes, MLVC08V012C420 is RoHS compliant.
What is the lead time for MLVC08V012C420?
The standard lead time for MLVC08V012C420 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1,000
$0.2700
2,000
$0.2025
3,000
$0.1890
4,000 +
$0.1852
Click for Quote
Log in
to unlock special pricing