- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- MLVC06V018C170
Eaton Electronics / Bussmann
MLVC06V018C170
MLVC06 MLV 018A 25V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MLVC06 MLV 018A 25V
Search Keywords: MLVC06V018C170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MLVC06V018C170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Frequently Asked Questions
Is MLVC06V018C170 RoHS compliant?
Yes, MLVC06V018C170 is RoHS compliant.
What is the lead time for MLVC06V018C170?
The standard lead time for MLVC06V018C170 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
4,000
$0.0911
8,000
$0.0890
12,000
$0.0877
28,000
$0.0852
52,000
$0.0833
100,000
$0.0813
152,000 +
$0.0800
Click for Quote
Log in
to unlock special pricing