- Home ›
- All Products›
- MLVC06V016C180
MLVC06V016C180
Eaton Electronics / Bussmann
MLVC06 MLV 016A 22V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MLVC06 MLV 016A 22V
Search Keywords: MLVC06V016C180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MLVC06V016C180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,000
$0.0842
8,000
$0.0806
12,000
$0.0794
28,000
$0.0762
52,000
$0.0732
100,000
$0.0721
152,000
$0.0710
252,000 +
$0.0699
Click for Quote
Log in
to unlock special pricing