help desk software
Image is representational - see mfr. specs

ESD Suppressor Multilayer Varistor 18V 2-Pin CSMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor Multilayer Varistor 18V 2-Pin CSMD T/R
Search Keywords: MLVB06V18C003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    MLVB06V18C003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Type:
    Multilayer Varistor
  • Maximum Working Voltage:
    18 V
  • Capacitance Value:
    3 pF
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
4000
Order Increment:
4000
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
4,000
$0.1696
8,000
$0.1577
12,000
$0.1156
28,000
$0.1125
52,000
$0.1080
100,000
$0.1064
152,000 +
$0.1048
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments