- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MIN-20
Eaton Electronics / Bussmann
MIN-20
Fuse Midget Fast Acting 20A 32V Holder Cartridge 10.3 X 38.1mm Fiber
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Midget Fast Acting 20A 32V Holder Cartridge 10.3 X 38.1mm Fiber
Search Keywords: MIN20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MIN-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Type:Midget
-
Fuse Size:10.3 x 38.1 mm
-
Acting:Fast
-
Current Rating:20 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Fiber
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is MIN-20 RoHS compliant?
Yes, MIN-20 is RoHS compliant.
What is the lead time for MIN-20?
The standard lead time for MIN-20 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
5 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
3
$43.63
25
$12.94
100
$12.02
250
$11.22
500 +
$10.51
Click for Quote
Log in
to unlock special pricing