- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MIC-10
MIC-10
Eaton Electronics / Bussmann
Fuse Midget Fast Acting 10A 250V Holder Cartridge 10.3 X 38.1mm Fiber Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Midget Fast Acting 10A 250V Holder Cartridge 10.3 X 38.1mm Fiber Carton
Search Keywords: MIC10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MIC-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Type:Midget
-
Fuse Size:10.3 x 38.1 mm
-
Acting:Fast
-
Current Rating:10 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Fiber
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
3
$100.92
5
$90.83
8
$79.47
10 +
$77.88
Click for Quote
Log in
to unlock special pricing