- Home ›
- All Products›
- MFBW1V2012-800-R
MFBW1V2012-800-R
Eaton Electronics / Bussmann
Ferrite Chip Bead 80Ohm 2.5A 0.08Ohm Multi-Layer 2-Pin 0805 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Chip Bead 80Ohm 2.5A 0.08Ohm Multi-Layer 2-Pin 0805 T/R
Search Keywords: MFBW1V2012800R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MFBW1V2012-800-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
4,000
$0.0179
8,000
$0.0150
12,000
$0.0141
28,000
$0.0135
52,000
$0.0134
100,000
$0.0131
252,000
$0.0127
500,000 +
$0.0122
Click for Quote
Log in
to unlock special pricing