- Home ›
- All Products›
- MFBM1V1005-101-R
MFBM1V1005-101-R
Eaton Electronics / Bussmann
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 0.8A 0.15Ohm DCR 0402 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 0.8A 0.15Ohm DCR 0402 T/R
Search Keywords: MFBM1V1005101R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MFBM1V1005-101-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
10000
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
20,000
$0.0073
30,000
$0.0058
50,000
$0.0057
100,000
$0.0055
150,000
$0.0054
250,000
$0.0054
500,000 +
$0.0052
Click for Quote
Log in
to unlock special pricing