- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDX-7
Fuse Slow Blow Acting 7A Holder Cartridge 6.35 X 31.75mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Fuse Slow Blow Acting 7A Holder Cartridge 6.35 X 31.75mm Glass
Search Keywords: MDX7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDX-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Slow Blow
-
Current Rating:7 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,049
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$8.73
20
$7.31
50
$6.87
100
$5.99
250
$5.11
500 +
$4.85
Click for Quote
Log in
to unlock special pricing