- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDX-4
Fuse Slow Blow Acting - 4A - Holder Cartridge 6.35 X 31.75mm - Glass.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Fuse Slow Blow Acting - 4A - Holder Cartridge 6.35 X 31.75mm - Glass.
Search Keywords: MDX4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDX-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Slow Blow
-
Current Rating:4 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$1.82
25
$1.73
50
$1.64
100
$1.56
250
$1.48
500
$1.41
1,000 +
$1.34
Click for Quote
Log in
to unlock special pricing