- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDQ-3/4
Eaton Electronics / Bussmann
MDQ-3/4
Fuse Miniature Slow Blow Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Glass CSA/UL
View Datasheet Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Miniature Slow Blow Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Glass CSA/UL
Search Keywords: MDQ34
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDQ-3/4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:0.75 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is MDQ-3/4 RoHS compliant?
No, MDQ-3/4 is not RoHS compliant.
What is the lead time for MDQ-3/4?
The standard lead time for MDQ-3/4 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
156
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
13 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$27.68
10
$26.40
25
$25.61
50
$24.51
100
$23.51
250
$22.88
500 +
$22.58
Click for Quote
Log in
to unlock special pricing