- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDQ-1-8/10
MDQ-1-8/10
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 1.8A 250V Holder Cartridge 6.3 X 32mm Glass CSA/UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 1.8A 250V Holder Cartridge 6.3 X 32mm Glass CSA/UL
Search Keywords: MDQ1810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDQ-1-8/10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:1.8 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$24.77
10
$23.63
25
$22.93
50
$21.94
100
$21.04
250
$20.48
500 +
$20.17
Click for Quote
Log in
to unlock special pricing