Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

MDQ-12

Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Glass CSA/UL

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Glass CSA/UL
Search Keywords: MDQ12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    MDQ-12
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Miniature
  • Fuse Size:
    6.3 x 32 mm
  • Acting:
    Slow Blow
  • Current Rating:
    0.5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDQ-12 RoHS compliant?
No, MDQ-12 is not RoHS compliant.
What is the lead time for MDQ-12?
The standard lead time for MDQ-12 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,649
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks can ship 11/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$24.23
25
$22.39
50
$21.68
100
$21.63
250
$21.57
500
$21.52
1,000 +
$21.47
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!