- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDM-15
MDM-15
Eaton Electronics / Bussmann
Fuse Slow Blow Acting 15A 32V Holder Cartridge 7.14 X 31.75mm Glass
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Fuse Slow Blow Acting 15A 32V Holder Cartridge 7.14 X 31.75mm Glass
Search Keywords: MDM15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDM-15
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:N/A
-
Fuse Size:7.14 x 31.75 mm
-
Acting:Slow Blow
-
Current Rating:15 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$19.77
10
$19.30
25
$19.01
50
$18.60
100
$18.23
250
$17.96
500 +
$17.69
Click for Quote
Log in
to unlock special pricing