Available Replacements
Alternatif paketleme
BK/MDL-V-7-1/2-R BK/MDL-V-7-1/2-R Eaton Electronics / Bussmann
BK/MDL-V-7-1/2-R

Eaton Electronics / Bussmann

In Stock: 60

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

MDL-V-7-1/2-R

Fuse Miniature Slow Blow Acting 7.5A 250V Axial 6.35 X 31.75mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 7.5A 250V Axial 6.35 X 31.75mm Glass
Search Keywords: MDLV712R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: MDL-V-7-1/2-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4
Type: Miniature
Fuse Size: 6.35 x 31.75 mm
Acting: Slow Blow
Current Rating: 7.5 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDL-V-7-1/2-R RoHS compliant?
Yes, MDL-V-7-1/2-R is RoHS compliant.
What is the lead time for MDL-V-7-1/2-R?
The standard lead time for MDL-V-7-1/2-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
12 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4
$13.00
28
$9.64
100
$8.43
252
$8.02
500
$7.90
1,000
$7.81
2,500
$7.79
5,000 +
$7.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!